+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64686

Holder; black; on round cable; 100pcs; with a nail; Ø: 16mm


Manufacturer: GOOBAY

Manufacturer part number:
64686
TME Symbol:
GOOBAY-64686

Specification

Manufacturer
GOOBAY
Type of cable accessories
holder
Body colour
black
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Max. wire diameter
16mm
Height
18.2mm
Gross weight282.88 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
64686
25 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.26 USDGross price for quantities from 1 pcg - 4.26 USD
Net price for quantities from 5 pcg - 3.63 USDGross price for quantities from 5 pcg - 3.63 USD
Net price for quantities from 10 pcg - 3.22 USDGross price for quantities from 10 pcg - 3.22 USD
Net price for quantities from 60 pcg - 2.92 USDGross price for quantities from 60 pcg - 2.92 USD