+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64876

Multiswitch; silver,grey; 950Hz÷2.15GHz; Input: F socket x5; 75Ω

Manufacturer: GOOBAY

Manufacturer part number:
64876
TME Symbol:
GOOBAY-64876

Specification

Manufacturer
GOOBAY
Type of connecting device
multiswitch
Colour
grey, silver
Frequency
950Hz...2.15GHz
Kind of input connector
F socket x5
Kind of output connector
F socket x16
Standard
DVB-S2, DVB-S, DVB-T2, DVB-T
Impedance
75Ω
Support
3D, 4K, 8K, UHD 4320p
Gross weight988.4 g
Certificates
See other products in this category: Coaxial Assemblies GOOBAY,
*
64876
4 in TME stock
Net price for quantities from 1 pcs - 59.86 USDGross price for quantities from 1 pcs - 59.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.