+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

66255

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: GOOBAY

Manufacturer part number:
66255
TME Symbol:
GOOBAY-66255

Specification

Manufacturer
GOOBAY
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.1
PC accessories features
PnP
Colour
white
Data transfer rate
5Gbps
Cable length
0.1m
Insulation colour
white
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Gross weight37.08 g
Certificates
See other products in this category: Computer Adapters GOOBAY,
*
66255
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.82 USDGross price for quantities from 1 pcs - 11.82 USD
Net price for quantities from 3 pcs - 10.34 USDGross price for quantities from 3 pcs - 10.34 USD