+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 8.1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al-PET foil, braid made of aluminium wires, shielded twofold | |
Cable length | 1m | |
Wire insulation material | LSZH | |
Insulation colour | black | |
Core diameter | 24AWG | |
Contact plating | gold-plated | |
Number of cores | 8 | |
No. of pairs | 4 | |
Cable external diameter | 8mm | |
Cable application | network infrastructure in apartments and houses | |
Cable structure | 4x2x24AWG | |
Operating temperature | -20...75°C |