+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

67330

Cable; 10m; F plug x4,cables; white


Manufacturer: GOOBAY

Manufacturer part number:
67330
TME Symbol:
GOOBAY-67330

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
10m
Shield structure
Al-PET foil, braid made of aluminium wires, shielded twofold
Kind of core
CCS
Core diameter
10mm
Outside diameter
17mm
Insulation colour
white
Cable/adapter structure
  • cables
  • F plug x4
Gross weight2.4228 kg
Certificates
EAN code4040849673306
See other products in this category: Coaxial Assemblies GOOBAY,
*
67330
2 in TME stock
Net price for quantities from 1 pcs - 38.61 USDGross price for quantities from 1 pcs - 38.61 USD
Net price for quantities from 5 pcs - 34.75 USDGross price for quantities from 5 pcs - 34.75 USD
Net price for quantities from 10 pcs - 30.89 USDGross price for quantities from 10 pcs - 30.89 USD
Net price for quantities from 20 pcs - 27.03 USDGross price for quantities from 20 pcs - 27.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.