+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68002

Cable: telephone; coiled; RJ10 plug,both sides; black; Core: CCA


Manufacturer: GOOBAY

Manufacturer part number:
68002
TME Symbol:
GOOBAY-68002

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Version
coiled
Insulation colour
black
Connector pinout layout
4p4c
Application of connection lead
telephone - receiver
Wire insulation material
PVC
Connection cable features
flat cable
Kind of core
CCA
Length of the lengthen coiled cord
4m
Cable/adapter structure
  • both sides
  • RJ10 plug
Gross weight44.69 g
Certificates
EAN code4040849680021
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
68002
28 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.30 USDGross price for quantities from 10 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs