+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68146

Cable; 1.5m; coaxial 9.5mm plug,both sides; PVC; black; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
68146
TME Symbol:
GOOBAY-68146

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
1.5m
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5mm
Contact plating
nickel plated
Insulation colour
black
Impedance
75Ω
Cable/adapter structure
  • both sides
  • coaxial 9.5mm plug
Gross weight48.92 g
Certificates
EAN code4040849681462
See other products in this category: Coaxial Assemblies GOOBAY,
*
68146
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.