+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of PC accessories | wall socket | |
Colour | white | |
Connection | RJ45 socket x2 | |
Mounting | plaster embedded | |
Standard | IEEE 802.3at | |
Ethernet category | Cat 6 | |
Enclosure material | ABS | |
Support | PoE+ | |
Connector pinout layout | 8p8c | |
Contact plating | gold-plated | |
Electrical mounting | LSA, without tools | |
Contact material | phosphor bronze |