+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68314

Cable; D-Sub 15pin plug,both sides; shielded,Al foil; grey; 5m


Manufacturer: GOOBAY

Manufacturer part number:
68314
TME Symbol:
GOOBAY-68314

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Shield structure
Al foil, shielded
Insulation colour
grey
Cable length
5m
Cable external diameter
5.8mm
Contact plating
nickel plated
Connector colour
grey
Kind of core
CCS
Cable/adapter structure
  • both sides
  • D-Sub 15pin plug
Gross weight252.8 g
Certificates
EAN code4040849683145
See other products in this category: Monitor cables and adapters GOOBAY,
*
68314
5 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 3 pcs - 7.75 USDGross price for quantities from 3 pcs - 7.75 USD
Net price for quantities from 5 pcs - 6.92 USDGross price for quantities from 5 pcs - 6.92 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.