+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68709

Wire; SF/UTP; Cat 5e; 4x2x24AWG; CCA; wire; PVC; grey; 100m


Manufacturer: GOOBAY

Manufacturer part number:
68709
TME Symbol:
GOOBAY-68709

Specification

Manufacturer
GOOBAY
Type of wire
data transmission
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.7mm
Cable application
LAN
Operating temperature
-20...60°C
Gross weight2.8908 kg
Certificates
EAN code4040849687099
See other products in this category: Telecommunication Cables GOOBAY,
*
68709
2 in TME stock
Net price for quantities from 1 rol - 31.13 USDGross price for quantities from 1 rol - 31.13 USD
Net price for quantities from 3 rol - 26.22 USDGross price for quantities from 3 rol - 26.22 USD
Net price for quantities from 5 rol - 23.96 USDGross price for quantities from 5 rol - 23.96 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.