+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

68908

Splitter; RJ45 socket x2,RJ45 plug x1; Cat 5; 0.15m; F/UTP


Manufacturer: GOOBAY

Manufacturer part number:
68908
TME Symbol:
GOOBAY-68908

Specification

Manufacturer
GOOBAY
Type of network accessories
splitter
Connection
RJ45 plug x1, RJ45 socket x2
Ethernet category
Cat 5
Cable length
0.15m
Kind of cable
F/UTP
Insulation colour
grey
Shield structure
shielded
Connector pinout layout
8p4c, 8p8c
Contact plating
gold-plated
Interface
  • 10/100Mbps
  • Fast Ethernet
Gross weight42.78 g
Certificates
EAN code4040849689086
See other products in this category: Computer Accessories - Others GOOBAY,
*
68908
10 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.