+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of network accessories | splitter | |
Connection | RJ45 plug x1, RJ45 socket x2 | |
Ethernet category | Cat 5 | |
Cable length | 0.15m | |
Kind of cable | F/UTP | |
Insulation colour | grey | |
Shield structure | shielded | |
Connector pinout layout | 8p4c, 8p8c | |
Contact plating | gold-plated |