+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

69307

Patch panel; black; RJ45 socket x12; Number of ports: 12; Cat 6


Manufacturer: GOOBAY

Manufacturer part number:
69307
TME Symbol:
GOOBAY-69307

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Colour
black
Connection
RJ45 socket x12
Number of ports
12
Ethernet category
Cat 6
Body dimensions
212x109x44mm
Shield structure
shielded twofold
Useful height (U)
1U
Kit contents
  • ground cord
  • mounting screws
Gross weight814.2 g
Certificates
EAN code4040849693076
See other products in this category: Computer Accessories - Others GOOBAY,
*
69307
3 in TME stock
Net price for quantities from 1 pcs - 29.92 USDGross price for quantities from 1 pcs - 29.92 USD
Net price for quantities from 3 pcs - 26.59 USDGross price for quantities from 3 pcs - 26.59 USD
Net price for quantities from 5 pcs - 23.27 USDGross price for quantities from 5 pcs - 23.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.