+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of cable accessories | hook and loop fastener | |
Length | 170mm | |
Tie width | 20mm | |
Colour | black, blue, green, orange, red, white | |
Quantity in set/package | 6pcs. |