+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70364

Set of clips; white; Cable P-clips; 6pcs; double,self-adhesive


Manufacturer: GOOBAY

Manufacturer part number:
70364
TME Symbol:
GOOBAY-70364

Specification

Manufacturer
GOOBAY
Type of cable accessories
set of clips
Body colour
white
Cable accessories application
Cable P-clips
Quantity in set/package
6pcs.
Version
double, self-adhesive
Max. wire diameter
5.3mm
Gross weight24.47 g
Certificates
See other products in this category: Cable Holders GOOBAY,
*
70364
1 in TME stock
Net price for quantities from 1 pcg - 3.66 USDGross price for quantities from 1 pcg - 3.66 USD
Net price for quantities from 5 pcg - 3.11 USDGross price for quantities from 5 pcg - 3.11 USD
Net price for quantities from 10 pcg - 2.76 USDGross price for quantities from 10 pcg - 2.76 USD
Net price for quantities from 20 pcg - 2.51 USDGross price for quantities from 20 pcg - 2.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts