+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of cable accessories | set of clips | |
Body colour | white | |
Cable accessories application | Cable P-clips | |
Quantity in set/package | 4pcs. | |
Version | self-adhesive, triple | |
Max. wire diameter | 5.4mm |