+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

70812

HDMI coupler; Keystone; HDMI socket,both sides; white; push-in


Manufacturer: GOOBAY

Manufacturer part number:
70812
TME Symbol:
GOOBAY-70812

Specification

Manufacturer
GOOBAY
Type of network accessories
HDMI coupler
Connector variant
Keystone
Colour
white
Mounting
push-in
Enclosure material
ABS
Support
3D, 4K, 8K, ARC, CEC, Dolby-True HD, DTS-HD, eARC, Full HD 1080p, HDCP, HDCP 2.2, HDR, UHD 2160p, UHD 4320p
Electrical mounting
without tools
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight9.26 g
Certificates
EAN code4040849708121
See other products in this category: Computer Accessories - Others GOOBAY,
*
70812
9 in TME stock
Net price for quantities from 1 pcs - 3.78 USDGross price for quantities from 1 pcs - 3.78 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.