+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71026

Holder: stand; speakers; black; 3kg; 2pcs; 715mm; Sonos Era 100


Manufacturer: GOOBAY

Manufacturer part number:
71026
TME Symbol:
GOOBAY-71026

Specification

Manufacturer
GOOBAY
Holder type
stand
Application
speakers
Colour
black
Force
3kg
Quantity in set/package
2pcs.
Height
715mm
Application - series/manufacturer
Sonos Era 100
Gross weight4.3045 kg
Certificates
See other products in this category: Handles, Stands GOOBAY,
*
71026
1 in TME stock
Net price for quantities from 1 set - 57.50 USDGross price for quantities from 1 set - 57.50 USD
Net price for quantities from 3 set - 53.67 USDGross price for quantities from 3 set - 53.67 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.