+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71402

Cable; DC 5,5/2,5 plug,DC 5,5/2,5 socket; straight; black; 10m


Manufacturer: GOOBAY

Manufacturer part number:
71402
TME Symbol:
GOOBAY-71402

Specification

Manufacturer
GOOBAY
Type of connection cable
mains DC
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
black
Max. operating current
5A
Cable length
10m
Kind of core
Cu
Core diameter
20AWG
Wire cross-section shape
round
Wire insulation material
PVC
Shield structure
unshielded
Connector colour
black
Cable/adapter structure
  • DC 5,5/2,5 plug
  • DC 5,5/2,5 socket
Gross weight369.95 g
Certificates
See other products in this category: DC Power Cords GOOBAY,
*
71402
11 in TME stock
Net price for quantities from 1 pcs - 13.34 USDGross price for quantities from 1 pcs - 13.34 USD
Net price for quantities from 5 pcs - 11.48 USDGross price for quantities from 5 pcs - 11.48 USD
Net price for quantities from 10 pcs - 10.26 USDGross price for quantities from 10 pcs - 10.26 USD
Net price for quantities from 20 pcs - 9.05 USDGross price for quantities from 20 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs