+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

71985

Holder: stand; speakers; white; 5kg; 2pcs; 714mm; Modern Era 3 Base


Manufacturer: GOOBAY

Manufacturer part number:
71985
TME Symbol:
GOOBAY-71985

Specification

Manufacturer
GOOBAY
Holder type
stand
Application
speakers
Colour
white
Force
5kg
Quantity in set/package
2pcs.
Height
714mm
Application - series/manufacturer
Modern Era 3 Base
Gross weight4.665 kg
Certificates
See other products in this category: Handles, Stands GOOBAY,
*
71985
1 in TME stock
Net price for quantities from 1 set - 57.61 USDGross price for quantities from 1 set - 57.61 USD
Net price for quantities from 3 set - 53.77 USDGross price for quantities from 3 set - 53.77 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.