+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

72013

USB 2.0 to IDE & SATA adapter; USB 3.0


Manufacturer: GOOBAY

Manufacturer part number:
72013
TME Symbol:
GOOBAY-72013

Specification

Manufacturer
GOOBAY
Type of PC accessories
USB 2.0 to IDE & SATA adapter
Version
USB 3.0
Support
HDD 2,5", HDD 3,5", SSD
Cable/adapter structure
  • CEE 7/16 (C) plug
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
  • Molex female
  • Molex male
  • USB B plug
  • USB B socket
PC accessories features
  • hot-plug
  • hot swapping
  • PnP
Kit contents
  • adapter
  • power supply
  • USB cable
Gross weight276.24 g
Certificates
EAN code4040849720130
See other products in this category: HDD/SSD Accessories GOOBAY,
*
72013
3 in TME stock
Net price for quantities from 1 pcs - 40.80 USDGross price for quantities from 1 pcs - 40.80 USD
Net price for quantities from 3 pcs - 34.67 USDGross price for quantities from 3 pcs - 34.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.