+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74458

Hub USB; USB A socket x3,USB A plug,USB C socket; PnP; grey


Manufacturer: GOOBAY

Manufacturer part number:
74458
TME Symbol:
GOOBAY-74458

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.2
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket x3
  • USB C socket
Gross weight42.48 g
Certificates
EAN code4040849744587
See other products in this category: Computer Adapters GOOBAY,
*
74458
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
Net price for quantities from 5 pcs - 3.88 USDGross price for quantities from 5 pcs - 3.88 USD