+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | mains DC | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Connector variant | straight | |
Insulation colour | black | |
Max. operating current | 5A | |
Cable length | 5m | |
Kind of core | Cu | |
Core diameter | 20AWG | |
Wire cross-section shape | round | |
Wire insulation material | PVC | |
Shield structure | unshielded | |
Connector colour | black |