+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

76676

Cable; DC 5,5/2,1 plug,DC 5,5/2,1 socket; straight; white; 5m; Cu


Manufacturer: GOOBAY

Manufacturer part number:
76676
TME Symbol:
GOOBAY-76676

Specification

Manufacturer
GOOBAY
Type of connection cable
mains DC
Number of cores
2
Core section
0.5mm2
Connector variant
straight
Insulation colour
white
Max. operating current
5A
Cable length
5m
Kind of core
Cu
Core diameter
20AWG
Wire cross-section shape
round
Wire insulation material
PVC
Shield structure
unshielded
Connector colour
white
Cable/adapter structure
  • DC 5,5/2,1 plug
  • DC 5,5/2,1 socket
Gross weight166.7 g
Certificates
EAN code4040849766763
See other products in this category: DC Power Cords GOOBAY,
*
76676
6 in TME stock
Net price for quantities from 1 pcs - 6.44 USDGross price for quantities from 1 pcs - 6.44 USD
Net price for quantities from 3 pcs - 5.83 USDGross price for quantities from 3 pcs - 5.83 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.29 USDGross price for quantities from 10 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.