+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77424

Cable; USB 2.0,rolled; USB C plug,both sides; 1m; black,silver


Manufacturer: GOOBAY

Manufacturer part number:
77424
TME Symbol:
GOOBAY-77424

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
rolled, USB 2.0
Cable length
1m
Insulation colour
black, silver
Connection cable features
flat cable
Kind of core
Cu
Enclosure material
ABS, aluminium
Wire insulation material
TPE
Power
15W
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight53.99 g
Certificates
EAN code4040849774249
See other products in this category: USB cables and adapters GOOBAY,
*
77424
3 in TME stock
Net price for quantities from 1 pcs - 9.75 USDGross price for quantities from 1 pcs - 9.75 USD
Net price for quantities from 5 pcs - 8.17 USDGross price for quantities from 5 pcs - 8.17 USD
Net price for quantities from 10 pcs - 7.35 USDGross price for quantities from 10 pcs - 7.35 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
Net price for quantities from 50 pcs - 5.69 USDGross price for quantities from 50 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.