+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77632

RJ45 module; IDC,RJ45 socket; white; wall mount; Cat 6; 8p8c


Manufacturer: GOOBAY

Manufacturer part number:
77632
TME Symbol:
GOOBAY-77632

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Colour
white
Mounting
wall mount
Ethernet category
Cat 6
Enclosure material
metal
Shield structure
unshielded
Connector pinout layout
8p8c
Electrical mounting
push-in, without tools
Wire size
24AWG...22AWG
Cable/adapter structure
  • IDC
  • RJ45 socket
Gross weight35.22 g
Certificates
EAN code4040849776328
See other products in this category: Computer Accessories - Others GOOBAY,
*
77632
2 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 3 pcs - 2.59 USDGross price for quantities from 3 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.27 USDGross price for quantities from 5 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.