+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77633

RJ45 module; IDC x2,RJ45 socket x2; white; wall mount; Cat 6


Manufacturer: GOOBAY

Manufacturer part number:
77633
TME Symbol:
GOOBAY-77633

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Colour
white
Mounting
wall mount
Ethernet category
Cat 6
Enclosure material
metal
Shield structure
unshielded
Connector pinout layout
8p8c
Electrical mounting
push-in, without tools
Wire size
24AWG...22AWG
Cable/adapter structure
  • IDC x2
  • RJ45 socket x2
Gross weight48.54 g
Certificates
EAN code4040849776335
See other products in this category: Computer Accessories - Others GOOBAY,
*
77633
4 in TME stock
Net price for quantities from 1 pcs - 4.61 USDGross price for quantities from 1 pcs - 4.61 USD
Net price for quantities from 3 pcs - 4.09 USDGross price for quantities from 3 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.