+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77634

RJ45 module; IDC,RJ45 socket; white; wall mount; Cat 6; shielded


Manufacturer: GOOBAY

Manufacturer part number:
77634
TME Symbol:
GOOBAY-77634

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Colour
white
Mounting
wall mount
Ethernet category
Cat 6
Enclosure material
metal
Shield structure
shielded
Connector pinout layout
8p8c
Electrical mounting
push-in, without tools
Wire size
24AWG...22AWG
Cable/adapter structure
  • IDC
  • RJ45 socket
Gross weight36.5 g
Certificates
EAN code4040849776342
See other products in this category: Computer Accessories - Others GOOBAY,
*
77634
50 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 3 pcs - 2.82 USDGross price for quantities from 3 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs