+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77835

Tools set: screwdriver bits; plastic cassette; precision; 48pcs.


Manufacturer: GOOBAY

Manufacturer part number:
77835
TME Symbol:
GOOBAY-77835

Specification

Manufacturer
GOOBAY
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of screwdriver
precision
Kind of bit
hex key, Phillips, slot, square, Torx®, Tri-Wing®
Quantity in set/package
48pcs.
Kit contents
  • screwdriver
  • screwdriver bits
Gross weight288.98 g
Certificates
EAN code4040849778483
See other products in this category: Screwdriver Bits Sets GOOBAY,
*
77835
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 16.90 USDGross price for quantities from 1 set - 16.90 USD
Net price for quantities from 3 set - 15.85 USDGross price for quantities from 3 set - 15.85 USD
Net price for quantities from 5 set - 14.80 USDGross price for quantities from 5 set - 14.80 USD