+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

77942

RJ45 module; Keystone; RJ45 socket; grey; on cable; IEEE 802.3at


Manufacturer: GOOBAY

Manufacturer part number:
77942
TME Symbol:
GOOBAY-77942

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
grey
Mounting
on cable
Standard
IEEE 802.3at
Ethernet category
Cat 6a
Support
PoE+
Shield structure
shielded
Connector pinout layout
8p8c
Electrical mounting
LSA, without tools
Wire size
32AWG...26AWG
Gross weight21.51 g
Certificates
EAN code4040849779428
See other products in this category: Computer Accessories - Others GOOBAY,
*
77942
15 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 3 pcs - 4.08 USDGross price for quantities from 3 pcs - 4.08 USD
Net price for quantities from 5 pcs - 3.58 USDGross price for quantities from 5 pcs - 3.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.