+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

78968

Cable; USB C plug,DC 5,5/2,5 plug; angled; black; 0.5m; Cu; 15W

Manufacturer: GOOBAY

Manufacturer part number:
78968
TME Symbol:
GOOBAY-78968

Specification

Manufacturer
GOOBAY
Type of connection cable
mains DC
Connector variant
angled
Insulation colour
black
Rated voltage
5V
Max. operating current
3A
Cable length
0.5m
Cable outside dimensions
Ø3.5mm
Kind of core
Cu
Wire insulation material
PVC
Contact plating
nickel plated
Version
USB 3.1
Power
15W
Cable/adapter structure
  • DC 5,5/2,5 plug
  • USB C plug
Gross weight13.79 g
Certificates
EAN code4040849789687
See other products in this category: DC Power Cords GOOBAY,
*
78968
33 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 20 pcs - 1.28 USDGross price for quantities from 20 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.