+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79158

Hub USB; USB A socket x3,USB C socket,USB C plug; USB 3.2; grey


Manufacturer: GOOBAY

Manufacturer part number:
79158
TME Symbol:
GOOBAY-79158

Specification

Manufacturer
GOOBAY
Type of PC accessories
hub USB
Version
USB 3.2
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Cable length
0.1m
Enclosure material
aluminium
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A socket x3
  • USB C plug
  • USB C socket
PC accessories features
  • flat
  • PnP
Gross weight44.39 g
Certificates
EAN code4040849791581
See other products in this category: Computer Adapters GOOBAY,
*
79158
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.43 USDGross price for quantities from 1 pcs - 14.43 USD
Net price for quantities from 3 pcs - 12.83 USDGross price for quantities from 3 pcs - 12.83 USD
Net price for quantities from 5 pcs - 11.14 USDGross price for quantities from 5 pcs - 11.14 USD