+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of PC accessories | case | |
Connector variant | Keystone | |
Colour | white | |
Mounting | for building in, wall mount | |
Number of ports | 1 | |
Enclosure material | ABS | |
Electrical mounting | without tools |