+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | USB - USB | |
Version | Thunderbolt 3, Thunderbolt 4, USB 4.0 | |
Cable length | 2m | |
Insulation colour | black | |
Support | 4K, 8K, HDR | |
Wire insulation material | PVC | |
Data transfer rate | 5Gbps | |
Power | 240W | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Standard | Power Delivery | |
Connector colour | black |