+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79474

RF coupler; Keystone; F socket,both sides; white; 75Ω; twist-on


Manufacturer: GOOBAY

Manufacturer part number:
79474
TME Symbol:
GOOBAY-79474

Specification

Manufacturer
GOOBAY
Type of network accessories
RF coupler
Connector variant
Keystone
Colour
white
Mounting
in housing, push-in
Impedance
75Ω
Enclosure material
ABS
Electrical mounting
twist-on
Contact material
copper
Cable/adapter structure
  • both sides
  • F socket
Gross weight6.1 g
Certificates
EAN code4040849794742
See other products in this category: Computer Accessories - Others GOOBAY,
*
79474
22 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 3 pcs - 0.53 USDGross price for quantities from 3 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.