+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79484

Speaker coupler; Keystone; banana 4mm socket,both sides; white

Manufacturer: GOOBAY

Manufacturer part number:
79484
TME Symbol:
GOOBAY-79484

Specification

Manufacturer
GOOBAY
Type of network accessories
speaker coupler
Connector variant
Keystone
Colour
white
Mounting
in housing, push-in
Enclosure material
ABS
Contact plating
gold-plated
Electrical mounting
push-in, screw, without tools
Marker colour
red
Cable/adapter structure
  • banana 4mm socket
  • both sides
Gross weight14.91 g
Certificates
EAN code4040849794841
See other products in this category: Computer Accessories - Others GOOBAY,
*
79484
2 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 3 pcs - 2.37 USDGross price for quantities from 3 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.