+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79652

Holder: adapter; soundbar; 15kg

NEW

Manufacturer: GOOBAY

Manufacturer part number:
79652
TME Symbol:
GOOBAY-79652

Specification

Manufacturer
GOOBAY
Holder type
adapter
Application
soundbar
Force
15kg
Gross weight1.1226 kg
EAN code4040849796524
See other products in this category: Handles, Stands GOOBAY,
*
79652
2 in TME stock
Net price for quantities from 1 pcs - 15.59 USDGross price for quantities from 1 pcs - 15.59 USD
Net price for quantities from 3 pcs - 14.02 USDGross price for quantities from 3 pcs - 14.02 USD
Net price for quantities from 10 pcs - 11.70 USDGross price for quantities from 10 pcs - 11.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.