+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79933

RF coupler; Keystone; F socket,coaxial socket; white; 75Ω


Manufacturer: GOOBAY

Manufacturer part number:
79933
TME Symbol:
GOOBAY-79933

Specification

Manufacturer
GOOBAY
Type of network accessories
RF coupler
Connector variant
Keystone
Colour
white
Mounting
in housing, push-in
Impedance
75Ω
Enclosure material
ABS
Electrical mounting
twist-on, without tools
Contact material
copper
Cable/adapter structure
  • coaxial socket
  • F socket
Gross weight16.21 g
Certificates
EAN code4040849799334
See other products in this category: Computer Accessories - Others GOOBAY,
*
79933
5 in TME stock
Net price for quantities from 1 pcs - 3.28 USDGross price for quantities from 1 pcs - 3.28 USD
Net price for quantities from 3 pcs - 2.92 USDGross price for quantities from 3 pcs - 2.92 USD
Net price for quantities from 5 pcs - 2.54 USDGross price for quantities from 5 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.