+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80038

Cable; XLR male 3pin,XLR female 3pin; 3m; black; Øcable: 6mm; PVC

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80038
TME Symbol:
GOOBAY-80038

Specification

Manufacturer
GOOBAY
Type of connection cable
XLR - XLR
Cable length
3m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Connector colour
black
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight180 g
Certificates
EAN code4040849800382
See other products in this category: Audio - Video Cables GOOBAY,
*
80038
3 in TME stock
Net price for quantities from 1 pcs - 12.04 USDGross price for quantities from 1 pcs - 12.04 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
Net price for quantities from 5 pcs - 8.92 USDGross price for quantities from 5 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.