+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

80353

Holder: wall mounting; TV; black; 75kg; 200x200mm,400x400mm; FIXED

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80353
TME Symbol:
GOOBAY-80353

Specification

Manufacturer
GOOBAY
Holder type
wall mounting
Application
TV
Colour
black
Force
75kg
Standard VESA
200x200mm, 400x400mm
Manufacturer series
FIXED
Gross weight1.3158 kg
EAN code4040849803536
See other products in this category: Handles, Stands GOOBAY,
See other products from this series.:
*
80353
1 in TME stock
Net price for quantities from 1 pcs - 44.55 USDGross price for quantities from 1 pcs - 44.55 USD
Net price for quantities from 3 pcs - 39.60 USDGross price for quantities from 3 pcs - 39.60 USD
Net price for quantities from 5 pcs - 37.13 USDGross price for quantities from 5 pcs - 37.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.