+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90690

RJ45 module; Keystone; RJ45 socket; orange; on cable; Cat 6a; 8p8c


Manufacturer: GOOBAY

Manufacturer part number:
90690
TME Symbol:
GOOBAY-90690

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ45 module
Connector variant
Keystone
Cable/adapter structure
RJ45 socket
Colour
orange
Mounting
on cable
Standard
IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at
Ethernet category
Cat 6a
Enclosure material
ABS
Support
PoE, PoE+
Shield structure
unshielded
Connector pinout layout
8p8c
Electrical mounting
LSA, without tools
Wire size
26AWG...22AWG
Contact material
phosphor bronze
Operating temperature
-20...85°C
Gross weight9.5 g
Certificates
EAN code4040849906909
See other products in this category: Computer Accessories - Others GOOBAY,
*
90690
9 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 3 pcs - 2.15 USDGross price for quantities from 3 pcs - 2.15 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs