+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90856

HDMI coupler; Keystone; HDMI socket,both sides; white; push-in


Manufacturer: GOOBAY

Manufacturer part number:
90856
TME Symbol:
GOOBAY-90856

Specification

Manufacturer
GOOBAY
Type of network accessories
HDMI coupler
Connector variant
Keystone
Colour
white
Mounting
push-in
Enclosure material
ABS
Support
4K, UHD 2160p
Electrical mounting
without tools
Cable/adapter structure
  • both sides
  • HDMI socket
Gross weight7.33 g
Certificates
EAN code4040849908569
See other products in this category: Computer Accessories - Others GOOBAY,
*
90856
8 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.63 USDGross price for quantities from 3 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.