+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of network accessories | RJ45 module | |
Connector variant | Keystone | |
Cable/adapter structure | RJ45 socket | |
Colour | white | |
Mounting | on cable | |
Standard | IEEE 802.3af, IEEE 802.3af/at, IEEE 802.3at | |
Ethernet category | Cat 6a | |
Enclosure material | ABS | |
Support | PoE, PoE+ | |
Shield structure | unshielded | |
Connector pinout layout | 8p8c | |
Electrical mounting | LSA, without tools | |
Wire size | 26AWG...22AWG | |
Contact material | phosphor bronze | |
Operating temperature | -20...85°C |