+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93061

Cable: telephone; RJ11 plug,RJ45 plug; 3m; white


Manufacturer: GOOBAY

Manufacturer part number:
93061
TME Symbol:
GOOBAY-93061

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
3m
Insulation colour
white
Connector pinout layout
6p4c, 8p4c
Application of connection lead
routers
Connection cable features
flat cable
Cable/adapter structure
  • RJ11 plug
  • RJ45 plug
Gross weight37.89 g
Certificates
EAN code4040849930614
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
93061
20 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs