+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93793

Patch panel; RACK; black; RJ45 socket x12; rack 10"; 10"; Cat 6


Manufacturer: GOOBAY

Manufacturer part number:
93793
TME Symbol:
GOOBAY-93793

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x12
Mounting
rack 10"
Number of ports
12
Standard
10"
Ethernet category
Cat 6
Body dimensions
258x108x44mm
Shield structure
shielded twofold
Kit contents
  • ground cord
  • mounting screws
Gross weight863.5 g
Certificates
EAN code4040849937934
See other products in this category: Computer Accessories - Others GOOBAY,
*
93793
2 in TME stock
Net price for quantities from 1 pcs - 29.84 USDGross price for quantities from 1 pcs - 29.84 USD
Net price for quantities from 3 pcs - 26.52 USDGross price for quantities from 3 pcs - 26.52 USD
Net price for quantities from 5 pcs - 23.21 USDGross price for quantities from 5 pcs - 23.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.