+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93796

Patch panel; RACK; black; RJ45 socket x12; rack 10"; 10"; Cat 6a


Manufacturer: GOOBAY

Manufacturer part number:
93796
TME Symbol:
GOOBAY-93796

Specification

Manufacturer
GOOBAY
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x12
Mounting
rack 10"
Number of ports
12
Standard
10"
Ethernet category
Cat 6a
Body dimensions
258x108x44mm
Shield structure
shielded twofold
Kit contents
  • ground cord
  • mounting screws
Gross weight857 g
Certificates
EAN code4040849937965
See other products in this category: Computer Accessories - Others GOOBAY,
*
93796
2 in TME stock
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 39.00 USD
Net price for quantities from 3 pcs - 34.67 USDGross price for quantities from 3 pcs - 34.67 USD
Net price for quantities from 5 pcs - 30.34 USDGross price for quantities from 5 pcs - 30.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.