+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

93963

RJ 45 coupler; RJ45 socket,both sides; connection 1: 1; grey


Manufacturer: GOOBAY

Manufacturer part number:
93963
TME Symbol:
GOOBAY-93963

Specification

Manufacturer
GOOBAY
Type of network accessories
RJ 45 coupler
Version
connection 1:1
Colour
grey
Standard
IEEE 802.3at
Ethernet category
Cat 6
Enclosure material
metal
Support
PoE+
Connector pinout layout
8p8c
Contact material
phosphor bronze
Operating temperature
-20...85°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight34.63 g
Certificates
EAN code4040849939631
See other products in this category: Computer Accessories - Others GOOBAY,
*
93963
16 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 5.21 USDGross price for quantities from 3 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.