+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GOOBAY | |
Type of connection cable | patch cord | |
Kind of cable | U/FTP | |
Ethernet category | Cat 6 | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | pairs shielded with Al-PET foil, shielded | |
Cable length | 10m | |
Wire insulation material | PVC | |
Insulation colour | white | |
Core diameter | 32/7AWG | |
Cable outside dimensions | 1.8x6.6mm | |
Contact plating | gold-plated | |
Cable external diameter | 6.3mm | |
Cable structure | 4x2x32AWG | |
Connection cable features | flat cable | |
Operating temperature | -20...60°C |