+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

94964

Wire; U/UTP; Cat 6; 4x2x24AWG; CCA; stranded; PVC; white; 100m


Manufacturer: GOOBAY

Manufacturer part number:
94964
TME Symbol:
GOOBAY-94964

Specification

Manufacturer
GOOBAY
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x24AWG
Kind of core
CCA
Core structure
stranded
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Cable features
twisted pair conductors
Package contents
100m
Cable external diameter
5.8mm
Cable application
LAN
Operating temperature
-15...60°C
Gross weight2.9615 kg
Certificates
EAN code4040849949647
See other products in this category: Telecommunication Cables GOOBAY,
*
94964
5 in TME stock
Net price for quantities from 1 rol - 36.90 USDGross price for quantities from 1 rol - 36.90 USD
Net price for quantities from 3 rol - 31.08 USDGross price for quantities from 3 rol - 31.08 USD
Net price for quantities from 5 rol - 27.39 USDGross price for quantities from 5 rol - 27.39 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.