+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

95442

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: GOOBAY

Manufacturer part number:
95442
TME Symbol:
GOOBAY-95442

Specification

Manufacturer
GOOBAY
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Colour
white
Cable length
0.1m
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB A plug
Gross weight62.2 g
Certificates
EAN code4040849954429
See other products in this category: Computer Adapters GOOBAY,
*
95442
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 3 pcs - 11.53 USDGross price for quantities from 3 pcs - 11.53 USD
Net price for quantities from 5 pcs - 10.25 USDGross price for quantities from 5 pcs - 10.25 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD